Molex 121064 2P Solenoid Connector with Indicator Light, 24 V Voltage
- RS Stock No.:
- 467-742
- Mfr. Part No.:
- 1210640120
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£157.08
(exc. VAT)
£188.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.08 | £5.236 |
*price indicative
- RS Stock No.:
- 467-742
- Mfr. Part No.:
- 1210640120
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2P | |
| Voltage Rating | 24 V | |
| Indicator Light | Yes | |
| Series | 121064 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2P | ||
Voltage Rating 24 V | ||
Indicator Light Yes | ||
Series 121064 | ||
- COO (Country of Origin):
- PL
The TE Connectivity mPm DIN Valve is a cutting-edge solution engineered for industrial applications, combining robust performance with exceptional versatility. Designed with a focus on user-friendly features, this connector excels in environments requiring reliable connections and durability. Its intricate design incorporates a 2-pole configuration, ensuring a stable power supply while accommodating various wire sizes. With an impressive IP65 rating, it excels in preventing ingress of dust and moisture, making it suitable for harsh conditions. This connector is compliant with multiple industry standards, ensuring maximum efficiency and safety in your setups. Whether you're utilizing it in wiring or control circuits, the mPm DIN Valve guarantees seamless integration and performance, making it a critical component in any professional toolkit.
Offers enhanced durability with a polypropylene connector body
Designed to withstand extreme temperatures from -40°C to +90°C
Equipped with diagnostics LEDs for easy status monitoring
Features a compact design for efficient space management in installations
Facilitates quick and reliable connections with internal thread coupling
Rated for a maximum current of 16.0A, ensuring robust electrical performance
Lightweight construction with a net weight of just 19.723g for ease of handling
Conforms to the latest low-halogen standards, promoting environmental safety
Designed to withstand extreme temperatures from -40°C to +90°C
Equipped with diagnostics LEDs for easy status monitoring
Features a compact design for efficient space management in installations
Facilitates quick and reliable connections with internal thread coupling
Rated for a maximum current of 16.0A, ensuring robust electrical performance
Lightweight construction with a net weight of just 19.723g for ease of handling
Conforms to the latest low-halogen standards, promoting environmental safety
Related links
- Molex 121064 2P Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P Solenoid Connector
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 B DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P+E DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 C DIN 43650 Solenoid Connector with Indicator Light, 24 V Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector with Indicator Light, 12 V Voltage
- Molex 121064 2P DIN 43650 A DIN 43650 Solenoid Connector
