Molex 121064 2 Form B Solenoid Connector Indicator Light, 24V Voltage

Subtotal (1 bag of 30 units)*

£182.94

(exc. VAT)

£219.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£182.94£6.098

*price indicative

RS Stock No.:
472-729
Distrelec Article No.:
304-56-948
Mfr. Part No.:
1210640097
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2

Product Type

Solenoid Connector

DIN 43650 Type

Form B

Current

16A

Voltage

24V

Cable Diameter Range

6 to 8 mm

Indicator Light

Yes

Contact Plating

Silver

Contact Material

Brass

Series

121064

IP Rating

IP65

Standards/Approvals

EU 2015/863, IEC 61249-2-21, IEC-62474

COO (Country of Origin):
DE
The Molex mPm DIN Valve Connector is an expertly engineered solution tailored for industrial applications. Designed with precision, this connector features a form factor of B-11mm and PG9 internal threads, ensuring compatibility with a variety of assemblies. With its 2-pole Plus ground design and integrated C4 circuit for 24V systems, it is Ideal for applications demanding reliability and performance. This product is equipped with a red LED to provide diagnostic feedback, enhancing usability in operational environments. The transparent nitrile profile gasket ensures that the connector maintains its integrity when exposed to environmental conditions. Perfectly suited for industrial use, the connector meets stringent compliance standards, reflecting a commitment to quality and safety. It stands as a robust choice for engineers seeking a dependable switch for their connectivity needs.

Designed for reliable industrial applications with a focus on performance

Incorporates a 90° angle orientation for improved connectivity in Compact spaces

Constructed with polyproylene for durability and resistance against environmental stressors

The dynamic IP65 rating offers protection against dust and water ingress

Optimised for wire sizes up to 16 AWG, accommodating a variety of installations

Lightweight design simplifies installation while ensuring strong performance

Features internal thread coupling for secure and efficient connections

Integrates seamlessly with compliance documentation for peace of mind in regulatory environments

Offers excellent thermal stability, operating within a broad temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy