Molex 121064 2P Solenoid Connector

Subtotal (1 pack of 40 units)*

£164.63

(exc. VAT)

£197.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£164.63£4.116

*price indicative

RS Stock No.:
467-744
Mfr. Part No.:
1210640643
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P

Series

121064

COO (Country of Origin):
IE
The TE Connectivity DIN valve connector provides unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory, and lower applied costs for hydraulic, pneumatic, and electromagnetic devices as well as sensors. It is used extensively to provide electrical connection in a wide range of applications. The most common application is in conjunction with pneumatic, hydraulic, or electromagnetic devices, including solenoid valves.

Ergonomic external-nut design provides greater and consistent torque
Designed to comply with strict environmental regulations
Fosters safety in applications by adhering to industry compliance standards
Improved handling
Built-in circuit protection and LED indicators

Related links