Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 230V Voltage
- RS Stock No.:
- 467-839
- Distrelec Article No.:
- 304-61-989
- Mfr. Part No.:
- 1212110045
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£154.17
(exc. VAT)
£185.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £154.17 | £6.167 |
*price indicative
- RS Stock No.:
- 467-839
- Distrelec Article No.:
- 304-61-989
- Mfr. Part No.:
- 1212110045
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Pole Format | 2 | |
| Product Type | Solenoid Connector | |
| DIN 43650 Type | Form C-Micro 9.4mm | |
| Voltage | 230V | |
| Current | 16A | |
| Indicator Light | Yes | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Series | 121211 | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Pole Format 2 | ||
Product Type Solenoid Connector | ||
DIN 43650 Type Form C-Micro 9.4mm | ||
Voltage 230V | ||
Current 16A | ||
Indicator Light Yes | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Series 121211 | ||
IP Rating IP67, IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The TE Connectivity mPm DIN Valve Connector represents the perfect fusion of reliability and innovative engineering for those seeking high-performance connectivity solutions. Designed specifically for circular industrial applications, this connector features an external thread coupling mechanism that ensures a secure fit, making it ideal for environments that demand durability and efficiency. Its unique design, characterised by a compact form factor and a robust polyamide body, facilitates seamless integration, allowing for effective space management. Moreover, with an operational temperature range from -40°C to +90°C and an IP65/IP67 rating, the mPm DIN Valve excels in challenging conditions, ensuring that performance is never compromised.
Facilitates seamless installation with its external thread coupling design
Meets industry standards for performance and safety
Engineered for both high and low-temperature applications
Integrated diagnostics ensure enhanced operational oversight
Lightweight construction allows for easy handling and transport
Quality materials used to ensure longevity and resistance to environmental factors
Offers a secure connection for enhanced stability in demanding applications
Compatible with various equipment, making it highly versatile
Related links
- Molex 121211 2 Form C-Micro 9.4mm Solenoid Connector Indicator Light, 24 V Voltage
- Molex 121012 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector Male, 250 V Voltage
- Molex 121204 2 Form C Solenoid Connector Indicator Light, 250 V Voltage
- Molex 121210 2 Form C Solenoid Connector Indicator Light, 24 V Voltage
- Molex 121023 3 Form C-Micro 9.4mm DIN 43650 Solenoid Connector 300 V ac/dc Voltage
- Molex 121064 2 Form B Solenoid Connector Indicator Light, 24 V Voltage
- Molex 121208 2 Form B Solenoid Connector Indicator Light, 24 V Voltage
- Molex 121023 3 pole Form C-Micro 9.4mm Field Attachable Connector 300 V dc Voltage
