Molex 121210 2P Solenoid Connector with Indicator Light, 24 V Voltage

Subtotal (1 pack of 25 units)*

£150.37

(exc. VAT)

£180.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£150.37£6.015

*price indicative

RS Stock No.:
477-462
Mfr. Part No.:
1212100042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Pole Format

2P

Voltage Rating

24 V

Indicator Light

Yes

Series

121210

COO (Country of Origin):
PL
The TE Connectivity mPm DIN Valve Connector is a sophisticated solution designed for robust industrial applications. With its variety of specifications, this connector assures seamless functionality and reliability, making it an essential component for efficient electrical connections. Its well-thought-out design, including external threads and a unique coupling type, provides versatility and peace of mind in challenging environments. This connector is particularly advantageous for those requiring exceptional performance coupled with a user-friendly interface. Its IP65 and IP67 ratings signify resilience against dust and water ingress, ensuring longevity even in demanding operational settings. Enhanced by a Nitrile gasket, the mPm DIN Valve Connector is engineered to thrive in diverse applications, making it an optimal choice for professionals seeking dependable connectivity solutions.

IP65 and IP67 ratings ensure protection against dust and water
External threads offer easy installation and secure connections
Nitrile gasket enhances durability and environmental resistance
Designed for 24V applications, catering to a wide range of industrial needs
Polyamide body provides a lightweight yet robust structure
Brass contacts deliver reliable electrical performance
The connector's diagnostics LEDs facilitate easy monitoring
Compact design allows for space-efficient integration in systems
Temperature range supports extreme conditions from -40°C to +90°C
Field attachable connector type simplifies maintenance tasks

Related links