TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female

Subtotal (1 pack of 6 units)*

£321.69

(exc. VAT)

£386.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£321.69£53.615

*price indicative

RS Stock No.:
480-571
Distrelec Article No.:
304-48-692
Mfr. Part No.:
1757830-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

25

Orientation

Vertical

Current

5A

Mount Type

Board

Connector Gender

Female

Connector Type D

Receptacle

Mounting Hardware

Mounting Hole

D-Sub Shell Size

3

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold

Series

AMPLIMITE

Pitch

2.77mm

Contact Size

20

COO (Country of Origin):
US
The TE Connectivity Receptacle offers a robust solution for cable-to-board connections, particularly for applications requiring a compact footprint without compromising performance. Designed for board-mounted configurations, it accommodates 25 positions and features a shell size of 3, making it ideal for applications where space is at a premium. The product is crafted with a steel front shell and zinc plating, ensuring durability and resistance to wear. With contact areas plated in gold, it guarantees excellent conductivity and reliability in various operating conditions. Ideal for printed circuit boards, this receptacle is engineered to handle up to 5A of current, making it a versatile choice for a wide range of electronic applications. It is compatible with efficient soldering processes, ensuring seamless integration into complex designs.

Designed for vertical PCB mount orientation to maximise space efficiency

Features a through hole solder termination method for reliable connections

Utilises beryllium copper and brass in contact bases for enhanced conductivity

Constructed with halogen-free materials for environmental compliance

Operates effectively within a wide temperature range from -55 °C to +125 °C

Suitable for signal circuit applications, delivering dependable performance

Wave solder capable, withstanding high temperatures during manufacturing

Offers mounting hole diameters that facilitate easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy