TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Solder Female
- RS Stock No.:
- 480-656
- Distrelec Article No.:
- 304-48-687
- Mfr. Part No.:
- 1757827-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-656
- Distrelec Article No.:
- 304-48-687
- Mfr. Part No.:
- 1757827-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 5A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Solder | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Contact Plating | Gold | |
| Contact Material | Brass, Beryllium Copper | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 5A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Solder | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
Contact Plating Gold | ||
Contact Material Brass, Beryllium Copper | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
The TE Connectivity plug is designed for cable-to-board connections, featuring a robust 25-position configuration. Constructed with durable steel and zinc plating, it ensures both strength and corrosion resistance. The carefully engineered design accommodates a 2.77 mm centreline for optimal PCB integration, making it ideal for signal applications. This versatile connector is specifically crafted for board mounting, providing reliable connectivity in compact spaces. Suitable for a broad range of operating temperatures, it enhances versatility across various environments. With gold-plated contact mating areas and a secure solder termination method, this connector guarantees superior electrical performance, ensuring your applications maintain their integrity under demanding conditions.
Excellent mechanical stability and durability for prolonged use
Vertical PCB mount orientation optimises space efficiency
Compatible with through-hole soldering for secure installation
Gold-plated contacts enhance reliability and conductivity
Designed to operate effectively across wide temperature ranges
Seamless integration with existing PCB systems
Eliminates the need for additional protective casings, reducing costs
Related links
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE HD-20 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 25 Way Vertical Board D-Sub Connector, with Solder Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Male
- TE Connectivity 5745922 25 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector, with Solder Female
