TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 479-313
- Distrelec Article No.:
- 304-48-417
- Mfr. Part No.:
- 1-745967-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 30 units)*
£198.18
(exc. VAT)
£237.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £198.18 | £6.606 |
*price indicative
- RS Stock No.:
- 479-313
- Distrelec Article No.:
- 304-48-417
- Mfr. Part No.:
- 1-745967-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Lock | |
| D-Sub Shell Size | 3 | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Lock | ||
D-Sub Shell Size 3 | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity D-Sub Receptacle Assembly is engineered for reliability in high-performance applications. Offering a vertical configuration, it caters seamlessly to diverse board-to-board connectivity needs. The robust construction ensures longevity, featuring a front metal shell that enhances durability while preserving optimal signal integrity. Designed for versatility, it supports a wide range of connection types and is ideal for any innovative electronic design. With a sleek black housing, it blends functionality with aesthetic appeal, ensuring that your projects not only perform well but look good too. Proper mounting and retention features further bolster its application in complex environments, making it a go-to choice for electronics professionals looking for high-quality connectivity solutions.
Designed to support a standard connector profile for ease of installation
Constructed with premium materials, ensuring high durability and reliability
Features PCB mount retention for added security in applications
Environmentally compliant, respecting key directives like RoHS and ELV
Allows for efficient heat dissipation with excellent operating temperature range
Supports wave soldering capabilities for streamlined manufacturing processes
Installs easily without compromising the signal integrity across multiple uses
Compatible with a variety of industry-standard components to enhance versatility
Related links
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE HDP 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HD-20 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity 2-338 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 13934 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Screw Lock Female
