TE Connectivity 13934 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Screw Lock Female

Subtotal (1 pack of 50 units)*

£181.10

(exc. VAT)

£217.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.10£3.622

*price indicative

RS Stock No.:
508-421
Mfr. Part No.:
1-1393482-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Current

2.2A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

4 to 40 Screw Lock

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Series

13934

Pitch

2.74mm

COO (Country of Origin):
PL
The TE Connectivity Subminiature D connector is engineered for precision and reliability in demanding applications. This receptacle connector excels in providing a robust cable-to-board connection, ensuring superior performance in any circuit design. With a unique Euro style profile and an array of features, this connector is ideal for a variety of PCB configurations. Designed for ease of integration, it facilitates smooth assembly while maintaining high conductivity under various operating conditions. Built to withstand significant environmental challenges, this connector effectively meets stringent compliance standards, making it a trusted choice for engineers and designers seeking quality connectivity solutions in today's modern electronic systems.

Robust cable-to-board connection for reliable performance

Configured with 9 positions and 2 rows for versatile applications

Right angle PCB mount orientation for space-efficient installations

Euro style connector profile enhances aesthetic appeal

Contact current rating of 2.2 A accommodates substantial power needs

Utilizes through hole press-fit termination method for strong mechanical integrity

Operating temperature range of -55 to 125 °C ensures functionality in extreme conditions

Complies with EU RoHS and ELV directives, reflecting commitment to environmental standards

Integrated mating retention features for enhanced stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy