TE Connectivity 57478 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female

Subtotal (1 tray of 50 units)*

£150.73

(exc. VAT)

£180.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£150.73£3.015

*price indicative

RS Stock No.:
467-264
Distrelec Article No.:
304-48-990
Mfr. Part No.:
5747844-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Right Angle

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Board Lock

D-Sub Shell Size

1

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

Contact Material

Phosphor Bronze

Series

57478

Contact Plating

Gold Flash

Pitch

2.74mm

Contact Size

20

COO (Country of Origin):
MX
The TE Connectivity D-Sub Connector is expertly designed for seamless board-to-board connectivity, embodying precision and functionality in a compact form. This connector features a right-angle design, enhancing the efficiency of space utilisation on your circuit board while ensuring reliable connections. With 9 positions and a 2-row configuration, it caters to various applications requiring strict electrical integrity. Crafted with a standard profile and a durable metal shell, this connector is built to withstand rigorous operational environments. Its innovative design includes integral mounting features and ensures robust mating retention, making it an ideal choice for demanding electronic devices.

Offers exceptional signal integrity for high-performance applications

Constructed with a front metal shell for improved durability

Features preloaded size 20 contacts for easy installation

Designed with a specific PCB mount orientation to optimise space

Provides a wide operating temperature range for versatility

Incorporates grounding straps to enhance electrical stability

Employs high-quality materials like phosphor bronze for enhanced reliability

Compatible with various TE parts for extended usability

Meets stringent industry standards for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy