TE Connectivity 2-106 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 467-300
- Distrelec Article No.:
- 304-48-712
- Mfr. Part No.:
- 2-106505-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£204.82
(exc. VAT)
£245.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £204.82 | £5.121 |
*price indicative
- RS Stock No.:
- 467-300
- Distrelec Article No.:
- 304-48-712
- Mfr. Part No.:
- 2-106505-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Board Lock | |
| D-Sub Shell Size | 1 | |
| Housing Material | Fibreglass Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | DIN 41652 | |
| Series | 2-106 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Board Lock | ||
D-Sub Shell Size 1 | ||
Housing Material Fibreglass Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals DIN 41652 | ||
Series 2-106 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
The TE Connectivity AMPLIMITE HDP PCB D-Sub Connector represents a reliable solution for your cable-to-board connectivity needs. Designed with precision engineering, this connector ensures robust performance in demanding applications. Featuring a compact footprint and optimal design, it seamlessly integrates into various setups, allowing for flexibility in electronic design. With a proven track record of durability and functionality, it meets industry standards for reliability while offering an efficient solution for precise signal transmission.
Engineered for dependable connection in PCB applications
Optimised for right-angle mounts to facilitate space-saving designs
Compatible with a variety of TE products for augmented versatility
Features grounding straps for enhanced electrical stability
Constructed with a metal shell for superior environmental protection
Designed to ensure a secure fit with mating retention features
Offers preloaded configurations for simplified installation
Equipped with gold plating for improved conductivity
Robust construction can withstand elevated operating temperatures
Related links
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with Mounting Hole Female
- TE Connectivity 106505 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- TE Connectivity 13934 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Screw Lock Female
- TE Connectivity 2-338 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HD-20 9 Way Right Angle 2.74 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded
- TE Connectivity AMPLIMITE HDP 15 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Male
- TE Connectivity 57478 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
