TE Connectivity 2-338 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- RS Stock No.:
- 504-113
- Distrelec Article No.:
- 304-49-538
- Mfr. Part No.:
- 2-338315-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 30 units)*
£254.49
(exc. VAT)
£305.39
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £254.49 | £8.483 |
*price indicative
- RS Stock No.:
- 504-113
- Distrelec Article No.:
- 304-49-538
- Mfr. Part No.:
- 2-338315-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 6A | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Board Lock | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | DIN 41652, EU RoHS Directive 2011/65/EU Compliant with Exemptions, UL 94V-0, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Series | 2-338 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 6A | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Board Lock | ||
Housing Material Glass Filled Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals DIN 41652, EU RoHS Directive 2011/65/EU Compliant with Exemptions, UL 94V-0, EU ELV Directive 2000/53/EC Compliant with Exemptions, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Series 2-338 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- PL
Related links
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity 6-338 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 2-574 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 2-747 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 2-747 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
