TE Connectivity 2-747 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-381
Distrelec Article No.:
304-48-748
Mfr. Part No.:
2-747707-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Vertical

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

4 to 40 Retention

D-Sub Shell Size

2

Housing Material

TPE

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL E81956, UL 94V-0, EU ELV Directive 2000/53/EC Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016

Series

2-747

Contact Material

Phosphor Bronze

Contact Plating

Gold

Pitch

2.74mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Advanced D-Sub receptacle assembly is expertly designed to facilitate seamless connections in a variety of applications. Built with a vertical orientation and a shell size of 2, it ensures robust performance and reliability in demanding environments. Engineered for efficient board-to-board connectivity, this product is ideal for use in signal applications where space is at a premium. Its durable brass and thermoplastic construction, coupled with tin plating, guarantees longevity while maintaining outstanding electrical efficiency. This product serves as a dependable choice for designers seeking precision and quality in their connectivity solutions, ensuring optimal operational stability across diverse industry standards.

Facilitates versatile board to board connections

Dual row configuration optimises space utilisation

Robust construction enhances durability for demanding applications

Tin over copper plating ensures excellent conductivity

Vertical mounting orientation simplifies installation

Mounting hole design supports secure attachment

High quality brass materials enhance structural integrity

Optimised for a wide range of operating temperatures

Designed in compliance with various industry standards

Retains reliable performance in signal applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy