TE Connectivity 1-5747299-4 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole

Subtotal (1 tube of 39 units)*

£251.66

(exc. VAT)

£301.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£251.66£6.453

*price indicative

RS Stock No.:
477-557
Distrelec Article No.:
304-48-407
Mfr. Part No.:
1-5747299-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Vertical

Current

6A

Mount Type

Board

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

D-Sub Shell Size

2

Housing Material

Polyester

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Contact Plating

Gold

Series

1-5747299-4

Contact Material

Phosphor Bronze

Pitch

2.74mm

COO (Country of Origin):
MX
The TE Connectivity receptacle from the AMPLIMITE HD-20 series is designed for reliable board-to-board connections, featuring a compact 15-position configuration. Its 2.74 mm [.108 in] centreline spacing and vertical PCB mount orientation allow efficient use of space while maintaining robust performance. This connector is ideal for applications requiring dependable signal transmission across multiple rows. With its durable brass insert and a shell made from carbon steel, it ensures longevity and resilience in various operating conditions. The advanced plated materials enhance conductivity and corrosion resistance, making it suitable for demanding environments. Designed for compatibility with printed circuit boards, it incorporates features like through-hole solder termination for secure installation, while the black housing colour and standard profile cater to aesthetic and functional needs.

Optimised for board-to-board connectivity, ensuring dependable performance

Vertical mount orientation allows for efficient use of limited PCB space

Constructed with high-quality brass and carbon steel for enhanced durability

Advanced plating materials improve conductivity and resistance to corrosion

Mating feature material provides a secure connection even in dynamic applications

Packaging in tubes simplifies handling and organisation for production

Suitable for operating temperatures from -55 to 105 °C, catering to diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy