TE Connectivity 2-574 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- RS Stock No.:
- 476-822
- Distrelec Article No.:
- 304-49-545
- Mfr. Part No.:
- 2-5747706-0
- Brand:
- TE Connectivity
Subtotal (1 reel of 34 units)*
£286.29
(exc. VAT)
£343.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £286.29 | £8.42 |
*price indicative
- RS Stock No.:
- 476-822
- Distrelec Article No.:
- 304-49-545
- Mfr. Part No.:
- 2-5747706-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Vertical | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 Retention | |
| D-Sub Shell Size | 1 | |
| Housing Material | TPE | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | 2-574 | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Vertical | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 Retention | ||
D-Sub Shell Size 1 | ||
Housing Material TPE | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Series 2-574 | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle, designed for board-to-board applications, combines elegance and reliability in a compact form. With nine positions and a 2.74 mm centerline, this connector facilitates robust connectivity in various electronic applications. Built specifically for PCB D-Sub connectors, its two-row configuration ensures optimal space utilization. The AMPLIMITE HD-20 series captures both function and style, featuring a round shell size and a sturdy metal configuration. Its durable construction, which includes brass inserts and various plating materials, guarantees longevity and performance in demanding environments. Operating effectively within a temperature range of -55 to 105 °C, this connector is ideal for diverse industrial and consumer electronic applications. Its thoughtful design also incorporates features for easy soldering and maintenance, making it a top choice for professionals seeking both efficiency and reliability in their projects.
Engineered for seamless board-to-board integration
Utilizes high-quality materials for longevity and performance
Designed with a vertical PCB mount orientation for space efficiency
Offers enhanced shielding for signal integrity
Provides strong mating retention for secure connections
Related links
- TE Connectivity 2-747 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 2-747 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female
- TE Connectivity 2-338 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 5747140 15 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Solder Female
- TE Connectivity 6-338 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 1-5747299-4 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Mounting Hole
- TE Connectivity AMPLIMITE HDP 15 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
