TE Connectivity 2-747 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 Retention Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
476-201
Distrelec Article No.:
304-48-747
Mfr. Part No.:
2-747706-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Orientation

Vertical

Current

6A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

4 to 40 Retention

Housing Material

TPE

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

UL E81956, UL 94V-0

Series

2-747

Contact Material

Phosphor Bronze

Contact Plating

Gold

Pitch

2.74mm

COO (Country of Origin):
MX
The TE Connectivity receptacle offers an exceptional solution for board-to-board connectivity, specifically designed to meet the rigorous demands of modern electronic applications. Engineered with a compact design, it features 9 positions and a precise 2.74 mm centerline, enabling efficient space utilization on printed circuit boards. The product's robust construction, including brass components and a durable steel shell, ensures reliability in various operating conditions, making it suitable for both industrial and consumer electronics. With an operating temperature range of -55 to 105 °C, it caters to a diverse range of applications while maintaining optimal performance. The AMPLIMITE HD-20 series is tailored to facilitate seamless integration into your devices, enhancing their overall functionality and performance.

Compact 9-position design optimizes circuit space

Two rows provide efficient connection options

Reliable brass construction enhances electrical conductivity

Durable steel shell ensures long-lasting performance

Versatile operating temperature range accommodates various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy