TE Connectivity 2-139 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female

Subtotal (1 box of 40 units)*

£186.10

(exc. VAT)

£223.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£186.10£4.653

*price indicative

RS Stock No.:
470-514
Distrelec Article No.:
304-49-474
Mfr. Part No.:
2-1393481-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Current

2.2A

Orientation

Right Angle

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Screw Hole

Housing Material

PBT, Polyphenylene Sulphide Fibreglass

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Phosphor Bronze

Series

2-139

Pitch

2.74mm

COO (Country of Origin):
NL
The TE Connectivity Premium connector is engineered to meet the demands of modern electronic applications, ensuring reliability and excellence in signal transmission. Featuring a dual-row, 9-position configuration, it is designed with a robust metal shell providing enhanced durability and performance. The right-angle PCB mount orientation facilitates space-efficient installation while offering superior mating retention capabilities. With its versatile solder and press-fit termination methods, installation becomes streamlined, suited for various configurations. This connector is not only compliant with critical industry standards, ensuring safety and efficiency but also boasts a precise mating area plating of gold for optimal conductivity. Its impressive temperature range and durability rating make it an ideal choice for diverse environments, marking it as a trusted solution for connecting essential components in various applications.

Robust metal shell enhances durability in rigorous conditions

Designed for superior signal integrity with dual-row configuration

Right-angle orientation optimises space and installation efficiency

Offers exceptional mating retention for reliable connections

Compatible with multiple termination methods for flexibility in installation

Meets stringent industry standards for safety and compliance

Endures extreme temperatures ranging from -55°C to 125°C

Durability rating of 250 cycles ensures long-lasting performance

Features a gold-plated mating area for excellent conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy