TE Connectivity 3-139 9 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-263
Distrelec Article No.:
304-49-838
Mfr. Part No.:
3-1393480-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Product Type

D-Sub Connector

Current

2.2A

Orientation

Horizontal

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

4 to 40 UNC

Housing Material

Steel, Fibreglass Polyester, Brass

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

2016, EU ELV Directive 2000/53/EC Compliant, DIN 41652, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Contact Plating

Gold

Contact Material

Copper Alloy

Series

3-139

Pitch

2.74mm

COO (Country of Origin):
PL
The TE Connectivity D-Sub Receptacle Assembly: Eurostyle, Right Angle, 2.74mm is engineered for seamless integration in cable-to-board applications. This connector combines exceptional performance with a robust full metal shell configuration, ensuring reliability in various operational environments. Designed to accommodate a multi-position layout, it features 9 positions arranged over 2 rows, making it ideal for applications that require efficient signal transmission. The connector is suitable for use with printed circuit boards and offers through-hole solder termination for secure mounting. With a recommended PCB thickness of 1.6mm, it maintains compatibility with a range of circuit applications while adhering to industry standards for durability and performance. The assembly is complemented by high-quality plating materials, ensuring a reliable connection under various conditions.

Full metal shell design enhances mechanical strength and durability

Right angle orientation optimizes space in compact designs

Tin plated PCB contact termination for enhanced solder ability

Operating temperature range supports challenging environments

Mates seamlessly with various cable and board configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy