TE Connectivity 3-139 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male

Subtotal (1 pack of 25 units)*

£149.35

(exc. VAT)

£179.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.35£5.974

*price indicative

RS Stock No.:
474-766
Distrelec Article No.:
304-49-842
Mfr. Part No.:
3-1393481-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Right Angle

Current

2.2A

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Mounting Hardware

4 to 40 UNC

Housing Material

Polyphenylene Sulphide Fibreglass, PBT

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

Series

3-139

Pitch

2.74mm

COO (Country of Origin):
PL
The TE Connectivity Amplimite Sub-D Connector is designed for reliable cable-to-board connections in various applications. With its robust construction and innovative features, this connector ensures efficient signal transmission and optimal performance in high-density environments. The 25-position configuration allows for versatile connectivity options, while the right-angle PCB mount orientation maximizes space utilization in compact designs. Built to endure up to 250 cycles, it guarantees durability and longevity, making it an ideal choice for demanding applications in industries including telecommunications and industrial automation. Furthermore, its compliance with various regulatory standards underscores its reliability and safety for all users. Transitioning from traditional designs, this connector integrates modern materials and engineering techniques to deliver superior functionality without compromising on performance or safety.

Grounding indents provide increased reliability under vibration

Tin-plated shell ensures effective protection against corrosion

Brass construction offers excellent strength and conductivity

Gold-plated contact mating area enhances signal integrity

Designed for through-hole press-fit termination for ease of assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy