TE Connectivity 6-338 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 469-264
- Distrelec Article No.:
- 304-50-066
- Mfr. Part No.:
- 6-338171-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£138.95
(exc. VAT)
£166.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £138.95 | £9.263 |
*price indicative
- RS Stock No.:
- 469-264
- Distrelec Article No.:
- 304-50-066
- Mfr. Part No.:
- 6-338171-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 6A | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | 4 to 40 UNC | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | DIN 41652 | |
| Series | 6-338 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Contact Size | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 6A | ||
Orientation Right Angle | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware 4 to 40 UNC | ||
Housing Material Glass Filled Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals DIN 41652 | ||
Series 6-338 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
Contact Size 4 | ||
- COO (Country of Origin):
- PL
The TE Connectivity D-Sub connector is a robust and reliable solution designed for cable-to-board applications. Featuring a 37-position layout with a compact 2.74 mm centreline, this plug connector is tailored for optimal board-mounting, ensuring strong connectivity in various electrical environments. Its standard profile and dual-row configuration afford significant versatility, while the premium construction materials, including a tin-plated steel shell and gold-plated contacts, contribute to superior durability and performance. Operating seamlessly within a temperature range of -55 to 105 °C, this product is engineered to thrive in demanding conditions, making it an ideal choice for both industrial and consumer applications. Designed with user convenience in mind, it offers features that facilitate easy installation and maintenance.
Designed with a front metal shell for added durability
PCB mount retention ensures secure assembly on the circuit board
Threaded insert mating retention offers reliable connections
Black housing colour enhances aesthetic appeal while providing ample functionality
Wave solder capability supports efficient manufacturing processes
2.54 mm row-to-row spacing provides compact design solutions
Soldering method allows for effective termination to the printed circuit board
Compliant with industry standards to ensure safety and reliability
Packaged in trays for convenient handling and storage
Related links
- TE Connectivity 6-338 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 3-139 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity 8-338 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector Screw Lock Male
- TE Connectivity AMPLIMITE 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity HD20 37 Way Vertical 2.74 mm Pitch Board D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity 3-139 9 Way Horizontal 2.74 mm Pitch Board D-Sub Connector, with 4 to 40 UNC Female
- TE Connectivity 2-338 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Board Lock Female
