TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 502-021
- Distrelec Article No.:
- 304-49-619
- Mfr. Part No.:
- 208009-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 21 units)*
£255.27
(exc. VAT)
£306.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £255.27 | £12.156 |
*price indicative
- RS Stock No.:
- 502-021
- Distrelec Article No.:
- 304-49-619
- Mfr. Part No.:
- 208009-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 6A | |
| Orientation | Straight | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Screw Hole | |
| Housing Material | Polyester | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E28476, UL 94V-0 | |
| Series | AMPLIMITE | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 6A | ||
Orientation Straight | ||
Mount Type Board | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Screw Hole | ||
Housing Material Polyester | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E28476, UL 94V-0 | ||
Series AMPLIMITE | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
Pitch 2.74mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Plug connector represents a robust solution for board-to-board applications, designed to accommodate 37 positions and an optimal 2.74 mm centreline. Constructed with exceptional attention to detail, this connector is part of the amplicom HD-20 series, ensuring reliability in demanding environments. With its standard profile and durable build, it offers not only excellent connectivity but also resilience against various operational challenges. The plastic shell configuration, coupled with ease of PCB mounting, guarantees seamless integration into your designs. Whether in industrial or commercial applications, this connector provides a solution you can trust to deliver consistent performance while meeting the stringent requirements of modern electronics.
Designed for ease of integration into various PCB layouts
Utilises a vertical mounting orientation for space efficiency
Equipped with nickel underplating to enhance durability
Gold flash on contact mating areas ensures superior conductivity
Packaging quantity of seven facilitates convenient sourcing
Maintains performance across a wide operating temperature range
Constructed from halogen-rich materials suitable for intricate applications
Features a range of retention mechanisms for secure placement
Related links
- TE Connectivity AMPLIMITE 37 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
