TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female

Subtotal (1 pack of 5 units)*

£274.76

(exc. VAT)

£329.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£274.76£54.952

*price indicative

RS Stock No.:
480-570
Distrelec Article No.:
304-48-688
Mfr. Part No.:
1757828-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

37

Product Type

D-Sub Connector

Current

5A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

Receptacle

Mounting Hardware

Mounting Hole

D-Sub Shell Size

4

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016 No Restricted Materials Above Threshold, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32

Contact Material

Brass, Beryllium Copper

Series

AMPLIMITE

Contact Plating

Gold

Contact Size

20

Pitch

2.77mm

COO (Country of Origin):
MX
The TE Connectivity receptacle for cable-to-board connections is engineered for board mount applications where space is at a premium. With a sophisticated design that accommodates 37 positions, this product offers versatile connectivity options ideal for a variety of projects. The precision-engineered components ensure reliable performance in demanding environments, while the robust steel and zinc construction enhances durability. With a vertical PCB mount orientation, this socket-type receptacle not only meets but exceeds industry standards, making it an exceptional choice for today's technology-driven applications. Its compact size does not compromise on function, safeguarding signals within a temperature range of -55 to 125 °C. This is the perfect solution for efficient electrical connectivity, securing both performance and longevity.

Boasts a vertical mount orientation for streamlined installation on PCBs

Constructed with steel shells for added strength and reliability

Gold-plated contact mating area ensures optimal signal integrity

Offers a solder through-hole termination method for secure attachment

Designed to accommodate standard size 20 contacts for compatibility with various applications

Maintains performance even in extreme temperature environments

Configured with a suitable PCB mounting type to maximise space efficiency

Halogen-free materials contribute to environmentally friendly disposal

Supports soldering processes with a capability to withstand high temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy