TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female

Subtotal (1 pack of 2 units)*

£249.48

(exc. VAT)

£299.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£249.48£124.74

*price indicative

RS Stock No.:
467-695
Distrelec Article No.:
304-48-778
Mfr. Part No.:
205561-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

37

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw Hole

D-Sub Shell Size

4

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Leaded Nickel Copper

Contact Plating

Gold

Series

AMPLIMITE

Pitch

2.77mm

Contact Size

20

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Receptacle connector designed for cable-to-cable applications offers unmatched reliability while integrating seamlessly into panel-mounted setups. Its well-engineered design supports a 37-position arrangement, making it ideal for diverse signal applications. Crafted with precision, this component guarantees durability thanks to its robust steel construction and cadmium plating, ensuring life-long resilience under varying conditions. Ideal for both industrial and commercial use, it accommodates various wire sizes while ensuring excellent conductivity, driven by its high-quality gold-plated contacts. This connector not only meets but exceeds expectations for performance and safety within demanding environments.

Designed for cable-to-cable systems, enhancing versatility

Panel mount configuration provides easy installation in various setups

37-position layout enables numerous connectivity options for complex systems

Robust steel and cadmium construction ensure long-lasting durability

Gold-plated contact area assures reliable and efficient signal transmission

Meets a broad operating temperature range for adaptability in diverse environments

Unsealed design allows for easy disassembly and maintenance

Crimp termination method promotes secure and efficient wire connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy