TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female

Subtotal (1 pack of 15 units)*

£330.62

(exc. VAT)

£396.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£330.62£22.041

*price indicative

RS Stock No.:
474-503
Distrelec Article No.:
304-49-652
Mfr. Part No.:
211112-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

11

Current

32A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Mounting Hardware

Screw Hole

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32

Contact Plating

Cadmium

Series

AMPLIMITE

Pitch

2.77mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Receptacle connector is engineered for cable-to-cable applications, providing a reliable panel mount solution with 11 positions for power, signal, and coaxial combinations. Designed with two shell sizes in mind, it seamlessly accommodates various electronic configurations while ensuring high performance and durability. The connector features a robust steel front shell and stainless steel mating retention, making it ideal for challenging environments. It supports both size 20 and size 8 contacts, catering to diverse current rating requirements. The quality craftsmanship is backed by compliance with necessary regulations, ensuring a dependable choice for demanding applications. Equip your projects with this advanced solution to guarantee connectivity and operational efficiency across multiple sectors.

Optimised for cable-to-cable connectivity

Features durable steel materials for extended durability

Eliminates potential mating misalignments with an innovative design

Compatible with both size 20 and size 8 contacts for versatility

Designed to operate within a wide temperature range

Utilises crimp termination for enhanced reliability

Offers a panel mount configuration to save space

Designed for easy integration into various electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy