TE Connectivity AMPLIMITE 24 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 469-081
- Distrelec Article No.:
- 304-49-621
- Mfr. Part No.:
- 208552-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-081
- Distrelec Article No.:
- 304-49-621
- Mfr. Part No.:
- 208552-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 24 | |
| Orientation | Straight | |
| Current | 32A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 5 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 24 | ||
Orientation Straight | ||
Current 32A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 5 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Receptacle connector is designed for robust cable-to-cable applications in a panel mount configuration. This solution supports a versatile 24-position arrangement, integrating power, signal, and coax capabilities seamlessly. Engineered with a mix of size 20 and size 8 contacts, it accommodates various connectivity needs while ensuring reliability. The sturdy steel construction, complete with cadmium plating, enhances durability and provides protection against environmental factors. Its compatibility with diverse wire and cable types makes it an invaluable asset in industrial settings, facilitating easy installation and maintenance.
Utilises a unique combination of power, signal, and coax functionalities
Built to withstand harsh operating temperatures ranging from -55 to 125 °C
Panel mount design ensures secure and stable installations
Features a mating retention mechanism to enhance connection reliability
Supports both crimp and through-hole solder termination methods for flexible integration
Allows for a compact pitch of 2.77 mm, optimising space utilisation
The stainless steel mating retention feature ensures long-term durability in demanding environments
Complies with various regulatory standards, making it suitable for international use
Facilitates easy extraction with compatible extraction tools, streamlining maintenance processes
Related links
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
