TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male

Subtotal (1 unit)*

£331.03

(exc. VAT)

£397.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£331.03

*price indicative

RS Stock No.:
502-014
Distrelec Article No.:
302-66-106
Mfr. Part No.:
206804-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

50

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Screw Hole

D-Sub Shell Size

5

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Contact Material

Copper

Series

AMPLIMITE

Contact Plating

Gold

Contact Size

20

Pitch

2.77mm

COO (Country of Origin):
US
The TE Connectivity Plug offers a reliable solution for cable-to-cable connections, specifically designed for panel mount applications. Engineered with precision, it accommodates a robust 50-position configuration, ensuring versatility across various signal applications. Its durable construction is characterised by a brass front shell and gold-plated components, which enhance conductivity while resisting wear and corrosion. With a compact size and thoughtful design details such as pin contacts and a 2.77 mm centreline, this connector is ideally suited for complex wiring environments. Whether you're building prototypes or deploying in the field, this connector promises stability and performance you can depend on.

Crafted for seamless cable-to-cable connections

Panel mount design simplifies installation in various settings

Constructed with corrosion-resistant materials for enhanced durability

Gold plating on contact areas ensures optimal signal integrity

Compatible with size 20 contact specifications for versatile applications

Designed to operate within a wide temperature range for versatility

No need for sealable features, streamlining the connector’s design

Allows for effective crimping termination methods for secure fits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy