TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 504-756
- Distrelec Article No.:
- 304-48-773
- Mfr. Part No.:
- 205165-1
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£195.45
(exc. VAT)
£234.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £195.45 | £9.773 |
*price indicative
- RS Stock No.:
- 504-756
- Distrelec Article No.:
- 304-48-773
- Mfr. Part No.:
- 205165-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Screw Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Screw Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals CSA | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity Advanced receptacle is engineered for cable-to-cable connections, offering robust performance in panel mount applications. Designed with a 25-position layout, it facilitates seamless interconnectivity, making it an ideal choice for various signal applications. Its solid steel construction and meticulous plating ensure durability and longevity, even under challenging conditions. This receptacle merges functionality with quality, making it indispensable for engineers and technicians seeking reliable connectivity solutions. With a size 20 contact, it accommodates a 2.77 mm centreline, ensuring compatibility with a range of wire and cable specifications. Further enhancing its appeal, the product addresses both operational and regulatory requirements, ensuring compliance with key directives.
Crafted from high-quality steel for enhanced structural integrity
Utilises stainless steel for mating retention, ensuring secure connections
Designed without sealing, allowing versatile applications in various environments
Facilitates crimp termination for reliable electrical connectivity
Offers a broad operating temperature range to suit diverse operational conditions
Compliant with multiple regulatory standards for peace of mind
Features a mounting hole diameter that supports efficient installation
Related links
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
