TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
479-310
Distrelec Article No.:
304-48-415
Mfr. Part No.:
1-745495-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Connector

Current

1.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Mounting Hole

D-Sub Shell Size

3

Housing Material

Steel

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, UL Flammability Rating UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Contact Plating

Tin Plated

Series

AMPLIMITE

Contact Size

20

Pitch

2.77mm

COO (Country of Origin):
CN
The TE Connectivity receptacle connector is designed for wire-to-wire applications, facilitating robust connections in a range of electrical systems. This versatile assembly features a 25-position arrangement with a compact 2.77 mm centreline, ensuring efficient space utilisation while maintaining signal integrity. Specially engineered for the AMPLIMITE HDE series, it supports easy installation through insulation displacement contact (IDC) technology, which makes connections without the need for additional soldering. Crafted with a full metal shell and steel shell material, it delivers durability and reliability in demanding environments, making it ideal for a variety of industrial and commercial applications.

Suitable for use in diverse industrial applications

Integrated mounting holes enhance stability during installation

Constructed with thermoplastic insert material for added resilience

Tin-plated shell offers excellent corrosion resistance

High current rating of 1.5 A ensures reliable power delivery

Compatible with discrete and round jacketed wire types

Compliant with major safety and environmental standards

User-friendly design simplifies assembly and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy