TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male

Subtotal (1 pack of 5 units)*

£156.52

(exc. VAT)

£187.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.52£31.304

*price indicative

RS Stock No.:
471-175
Distrelec Article No.:
304-49-414
Mfr. Part No.:
1757821-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

25

Product Type

D-Sub Connector

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

3

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

Series

AMPLIMITE

Contact Material

Copper Alloy

Contact Plating

Gold

Pitch

2.77mm

Contact Size

20

COO (Country of Origin):
MX
The TE Connectivity cable-to-cable plug connector offers a reliable solution for panel mount applications. Designed with a 25-position configuration and a shell size of 3, it ensures secure signal integrity while maintaining exceptional performance. The connector is crafted from robust materials, featuring stainless steel mating retention and zinc plating, which enhances durability and resistance to environmental factors. With a compact centreline spacing of 2.77 mm, this product is particularly suitable for tight spaces, ensuring efficient wiring without compromising on functionality. Its user-friendly crimp termination method simplifies installations, making it ideal for various industrial and electronic applications. In addition, compliance with multiple industry standards showcases the brand's commitment to quality and safety.

Seamless integration into panel mount setups

Constructed with steel for enhanced durability

Gold-plated contact mating area for corrosion resistance

Designed for efficient signal transmission with minimal loss

Crimp termination method allows for expedient installation

Wide operating temperature range supports diverse applications

Tested for wave solder capability to ensure reliable performance

All materials comply with stringent EU directives for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy