TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- RS Stock No.:
- 479-331
- Distrelec Article No.:
- 304-49-416
- Mfr. Part No.:
- 1757821-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£160.67
(exc. VAT)
£192.80
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 25 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.67 | £80.335 |
*price indicative
- RS Stock No.:
- 479-331
- Distrelec Article No.:
- 304-49-416
- Mfr. Part No.:
- 1757821-5
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 5 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Series | AMPLIMITE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 5 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Series AMPLIMITE | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE HD-20 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
