TE Connectivity 2125 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 478-348
- Distrelec Article No.:
- 304-49-661
- Mfr. Part No.:
- 212534-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-348
- Distrelec Article No.:
- 304-49-661
- Mfr. Part No.:
- 212534-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Orientation | Straight | |
| Current | 32A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Screw Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Contact Plating | Cadmium | |
| Series | 2125 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Orientation Straight | ||
Current 32A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Screw Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Contact Plating Cadmium | ||
Series 2125 | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Robust panel mount receptacle is designed for efficient cable-to-cable connections with a 21-position arrangement, ensuring seamless integration for both power and signal applications. Its versatile combination of contact sizes, along with a durable steel front shell, makes it an ideal choice for demanding environments where reliability and performance are paramount. Crafted to meet the stringent requirements of various industries, this receptacle provides a reliable solution for professionals who require high-quality connectivity. The innovative design features a secure mating retention feature, bolstering connection stability, while the compatibility with multiple contact sizes offers flexibility for diverse applications.
Engineered for seamless cable-to-cable connections
Constructed from high-strength steel for enhanced durability
Incorporates stainless steel for improved mating retention
Compatible with a variety of contact sizes, providing versatility
Designed to withstand a wide operational temperature range
Features crimp termination for secure wire and cable attachment
Optimised centreline pitch facilitates efficient board layout
Panel mount type ensures a secure installation within equipment
Notably compliant with various international directives for safety
Related links
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
