TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 504-863
- Distrelec Article No.:
- 304-49-662
- Mfr. Part No.:
- 212534-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£167.75
(exc. VAT)
£201.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.75 | £27.958 |
*price indicative
- RS Stock No.:
- 504-863
- Distrelec Article No.:
- 304-49-662
- Mfr. Part No.:
- 212534-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 21 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | 109 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 21 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Screw Hole | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series 109 | ||
- COO (Country of Origin):
- US
The TE Connectivity Powerful component embodies a perfect blend of innovation and reliability, designed to meet the demanding requirements of contemporary applications. Its engineering showcases a commitment to excellence, making it an indispensable choice for professionals. The meticulous design promotes outstanding performance while ensuring durability and longevity. Ideal for a diverse range of environments, this product delivers exceptional functionality and ease of integration. With its advanced capabilities, it stands ready to enhance efficiency and productivity across various sectors, making it a preferred selection for those who value quality and dependability.
Designed for optimal performance in high-demand applications
Facilitates seamless integration in multiple systems
Offers exceptional reliability under varying conditions
Built to last with high-quality materials for enhanced durability
Engineered to minimise maintenance and operational interruptions
Related links
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 2125 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity 1734 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity 2-139 Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
