TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 469-066
- Distrelec Article No.:
- 304-49-660
- Mfr. Part No.:
- 212530-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£181.15
(exc. VAT)
£217.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.15 | £18.115 |
*price indicative
- RS Stock No.:
- 469-066
- Distrelec Article No.:
- 304-49-660
- Mfr. Part No.:
- 212530-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 109 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Screw Hole | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 109 | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium connection solution designed to facilitate seamless integration in various applications. This product is engineered with precision, ensuring reliability and durability in demanding environments. By fostering efficient connectivity, it enhances system performance while maintaining stringent quality standards. The construction of this component promotes ease of installation and versatility, making it an ideal choice for manufacturers seeking high-quality components in their designs. With its robust build and advanced design, it stands out as a trusted option for ensuring stable and secure connections across a spectrum of devices.
Designed for optimal performance in both commercial and industrial applications
Ensures exceptional durability under extreme environmental conditions
Facilitates quick and straightforward installation to reduce downtime
Offers versatility to adapt to various configurations and setups
Maintains high-quality standards to ensure long-lasting reliability
Supports a wide range of connectivity needs across different sectors
Related links
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity 2125 21 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- Glenair MWDM 21 Way Straight Panel Mount D-Sub Connector Male
- Molex 173107 21 Way Straight Panel Mount D-Sub Connector Male, with Flange
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
