Molex 173107 21 Way Straight Panel Mount D-Sub Connector Male, with Flange
- RS Stock No.:
- 814-795
- Mfr. Part No.:
- 173107-0195
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
£229.97
(exc. VAT)
£275.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.97 | £11.499 |
*price indicative
- RS Stock No.:
- 814-795
- Mfr. Part No.:
- 173107-0195
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 21 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Contact Type | Signal Contact | |
| Mounting Hardware | Flange | |
| Mixed Contact Layout | 21WA4 | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Series | 173107 | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector | ||
Number of Contacts 21 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Contact Type Signal Contact | ||
Mounting Hardware Flange | ||
Mixed Contact Layout 21WA4 | ||
Housing Material PBT | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Series 173107 | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Molex D-Sub Connector is a high-performance male connector designed for robust applications, featuring a mixed layout with straight solder cup terminations for secure connections in diverse electronic environments.
Supports a maximum current of 40.0A per contact, ensuring reliable power delivery
Constructed with gold over nickel phosphorus plating for superior conductivity and durability
Features a green PBT resin for enhanced thermal stability and mechanical integrity
Rated for 500 mating cycles, promoting prolonged usability in demanding applications
Related links
- Molex 173107 21 Way Straight Through Hole D-Sub Connector Male, with Clin Nut
- Molex 173107 7 Way Straight Panel D-Sub Connector Female 2.84 mm Pitch, with Flange
- Molex 173107 13 Way Straight Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex 173107 36 Way Straight Panel D-Sub Connector Male, with Screw
- FCT from Molex 173107 9 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex 173107 17 Way Straight Rear Panel D-Sub Connector Male 2.84 mm Pitch, with Flange
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Male
- FCT from Molex FM 21 Way Straight Panel Mount D-Sub Connector Female
