TE Connectivity AMPLIMITE 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Male

Subtotal (1 pack of 8 units)*

£153.46

(exc. VAT)

£184.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.46£19.183

*price indicative

RS Stock No.:
469-065
Distrelec Article No.:
304-49-658
Mfr. Part No.:
212522-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

21

Product Type

D-Sub Connector

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Mounting Hardware

Screw Hole

Contact Gender

Male

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Series

AMPLIMITE

COO (Country of Origin):
MX
The TE Connectivity Amplimite Pluggable Assembly offers a robust solution for versatile connection needs in various applications. This innovative product is designed to ensure reliable performance and longevity, making it an ideal choice for both commercial and industrial environments. With its superior build quality and meticulous craftsmanship, this assembly stands out as a dependable component within the Amplimite series. Each unit complies with crucial global regulations, including EU RoHS and ELV directives, ensuring safety and environmental responsibility. Enhanced by detailed compliance documentation and a comprehensive support system, this product not only meets but often exceeds user expectations, providing peace of mind through its exceptional reliability and efficiency. Ensure your projects perform optimally with this essential assembly, which confidently caters to modern connectivity requirements.

Enhanced sealing capabilities for increased durability

Compliant with stringent EU directives for environmental safety

Wave solder capable, ensuring compatibility with various soldering processes

Halogen content monitored to meet industry standards

Includes extensive compliance documentation for full transparency

Reliably supports high-temperature applications up to 265°C

Backed by a dedicated support team for customer inquiries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy