TE Connectivity 2-139 Straight Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 474-480
- Distrelec Article No.:
- 304-49-475
- Mfr. Part No.:
- 2-1393740-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 30 units)*
£237.87
(exc. VAT)
£285.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £237.87 | £7.929 |
*price indicative
- RS Stock No.:
- 474-480
- Distrelec Article No.:
- 304-49-475
- Mfr. Part No.:
- 2-1393740-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Series | 2-139 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
Contact Gender Female | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Series 2-139 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Reliable connector is engineered for uncompromising performance across various applications. Offering a robust design, it ensures excellent signal integrity and continuity, making it ideal for demanding environments. The product's low-profile configuration facilitates easy integration into tight spaces, while its durable materials promise longevity and resilience. Whether for industrial machinery or consumer electronics, this component delivers exceptional quality, ensuring your systems operate smoothly and efficiently. With a focus on compliance, the connector adheres to numerous safety and environmental standards, making it a trustworthy choice for modern engineering needs. Explore the potential of this product as a vital part of your technological solutions.
Designed for low-profile applications without compromising durability
Compatible with a range of TE parts for seamless integration
Constructed from materials ensuring resistance to harsh conditions
Meets EU RoHS and ELV directives for enhanced environmental safety
Solder process capability supports wave soldering up to 265°C
Halogen content compliant to stringent environmental regulations
Offers compatibility with various industrial and consumer electronic devices
Related links
- TE Connectivity 2-139 9 Way Right Angle 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 1734 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
