TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 478-476
- Distrelec Article No.:
- 304-49-470
- Mfr. Part No.:
- 2-1393480-8
- Brand:
- TE Connectivity
Subtotal (1 box of 60 units)*
£175.92
(exc. VAT)
£211.10
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 December 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £175.92 | £2.932 |
*price indicative
- RS Stock No.:
- 478-476
- Distrelec Article No.:
- 304-49-470
- Mfr. Part No.:
- 2-1393480-8
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 2.2A | |
| Orientation | Straight | |
| Mount Type | Board | |
| Connector Gender | Female | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Screw Hole | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | AMPLIMITE | |
| Pitch | 2.74mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 2.2A | ||
Orientation Straight | ||
Mount Type Board | ||
Connector Gender Female | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Screw Hole | ||
Housing Material TPE | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, UL 94V-0, EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Series AMPLIMITE | ||
Pitch 2.74mm | ||
Contact Size 20 | ||
- COO (Country of Origin):
- PL
Related links
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Through Hole D-Sub Connector, with Board Lock Female
- TE Connectivity AMPLIMITE 9 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Male
- TE Connectivity AMPLIMITE 25 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity Amplimite 9 Way Right Angle Board D Sub Standard Connector Female, with #4-40 UNC Screw
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE HD-20 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector
