TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female

Subtotal (1 tube of 26 units)*

£278.83

(exc. VAT)

£334.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£278.83£10.724

*price indicative

RS Stock No.:
504-932
Distrelec Article No.:
304-49-603
Mfr. Part No.:
205736-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Current

6A

Orientation

Straight

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw Hole

D-Sub Shell Size

2

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL E28476, UL 94V-0

Series

AMPLIMITE

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash, Gold

Pitch

2.74mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity D-Sub Receptacle Assembly is a robust and versatile connector designed for a range of applications, particularly in board-to-board configurations. Featuring a vertical orientation and a shell size of 2, this connector supports a total of 15 positions and is engineered for reliability with a full metal shell configuration. The superior plating materials contribute to enhanced durability and conductivity, making it ideal for critical signal applications. With a recommended PCB thickness and precise row-to-row spacing, this component ensures easy integration into various electronic systems. Its wide operating temperature range adds to its applicability across diverse environments. This connector is part of the AMPLIMITE series, ensuring compatibility with high-performance standards in connectivity solutions.

Designed for board-to-board applications, ensuring reliable connectivity

Constructed from high-quality materials for enhanced performance

Vertical PCB mount orientation allows for efficient space utilisation

Accommodates a range of operating temperatures, offering versatility

Compliant with various industry standards for safety and quality assurance

Packaging method includes tubes for convenient handling and storage

Compatible with a selection of TE's approved standard products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy