TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Board D-Sub Connector, with Screw Hole Male

Subtotal (1 tray of 2 units)*

£369.21

(exc. VAT)

£443.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£369.21£184.605

*price indicative

RS Stock No.:
469-082
Distrelec Article No.:
304-49-623
Mfr. Part No.:
208866-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

3A

Mount Type

Board

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Screw Hole

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32

Contact Plating

Gold

Series

AMPLIMITE

Contact Material

Copper Alloy

Contact Size

22

Pitch

2.29mm

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Highly versatile Plug designed for cable-to-board applications, offering a robust solution for signal transmission in compact electronic devices. With a 15-position configuration, it ensures reliable connectivity while maximising board space. The connector features a secure board mount design, crafted for easy integration into various printed circuit board layouts. It delivers exceptional performance under a wide temperature range, making it ideal for use in demanding environments. The sturdy construction combines steel and cadmium plating, ensuring longevity and durability against wear and tear. This product caters to the needs of engineers looking for a trusted and efficient connector solution for their projects.

Compact design optimises PCB space without compromising on performance

Robust construction with high-quality materials ensures long-lasting reliability

Vertical PCB mount orientation simplifies installation processes

Seamless pin termination enhances connection stability and signal integrity

Compatible with various applications, particularly in signal transmission

Meets industry standards for temperature resilience, helping maintain functionality under diverse conditions

Optional contact options provide flexibility for various circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy