TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male

Subtotal (1 pack of 2 units)*

£515.93

(exc. VAT)

£619.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£515.93£257.965

*price indicative

RS Stock No.:
468-764
Distrelec Article No.:
304-52-777
Mfr. Part No.:
206498-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Screw Hole

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

Series

AMPLIMITE

Pitch

2.29mm

Contact Size

22

COO (Country of Origin):
US
The TE Connectivity Plug is engineered for reliable cable-to-cable connections in panel mount applications. Featuring 15 positions and a compact design, this connector ensures a secure fit for various electronic systems. Its brass construction, enhanced with gold plating, contributes to excellent conductivity and durability, making it suitable for diverse environments. Designed for signal circuits, this plug addresses the need for performance without sacrificing space. With its unique size 22 contacts, it accommodates modern wiring requirements while simplifying installation and maintenance. Optimal for project engineers, this product exemplifies quality and reliability, enhancing the performance of your equipment and installations.

Designed for cable-to-cable connectivity

Manufactured from robust brass for durability

Features gold plating to ensure excellent conductivity

Optimised for panel mount installations

15 positions allow for versatile wiring configurations

Size 22 contacts offer compatibility with contemporary setups

Operational temperature range accommodates harsh environments

No mating retention feature simplifies connector alignment

Provisioned for crimp termination methods

Regulatory compliance supports environmentally conscious projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy