TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- RS Stock No.:
- 475-095
- Distrelec Article No.:
- 304-48-648
- Mfr. Part No.:
- 1658691-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-095
- Distrelec Article No.:
- 304-48-648
- Mfr. Part No.:
- 1658691-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | 4 to 40 UNC | |
| D-Sub Shell Size | 1 | |
| Housing Material | Nylon Fibreglass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Series | AMPLIMITE | |
| Contact Size | 22 | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware 4 to 40 UNC | ||
D-Sub Shell Size 1 | ||
Housing Material Nylon Fibreglass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Series AMPLIMITE | ||
Contact Size 22 | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity plug is designed for seamless cable-to-cable connections, offering 15 positions for reliable electrical performance. Engineered with size 22 contacts, it ensures a secure fit within its compact shell size 1, making it ideal for space-constrained applications. The shielded design provides optimal signal integrity, tackling interference effectively. With a centreline of 2.29 mm [.09 in], it fits perfectly into panel mounts, facilitating easy integration into various setups. Crafted from robust materials, including a full metal shell and nylon insert, it combines durability with functionality, ensuring long-term reliability in demanding environments.
Plug type for versatile cable-to-cable applications
Incorporates convenient grounding indents for enhanced electrical safety
Panel mount design facilitates easy installation in varied environments
Shielding construction ensures minimal signal interference for consistent performance
High operating temperature range accommodates diverse operating conditions
Nylon insert ensures strong retention of contacts for reliable connectivity
Compatible with various D-Sub connectors enhancing modularity
Packaging quantity of 400 supports high-volume projects effectively
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 15 Way Vertical 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 104 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 UNC Male
- TE Connectivity AMPLIMITE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 44 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
