TE Connectivity AMPLIMITE 15 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female

Subtotal (1 pack of 5 units)*

£157.75

(exc. VAT)

£189.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£157.75£31.55

*price indicative

RS Stock No.:
477-156
Distrelec Article No.:
304-48-874
Mfr. Part No.:
443976-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Vertical

Current

5A

Mount Type

Board

Connector Gender

Female

Connector Type D

D-Sub

D-Sub Shell Size

2

Housing Material

Steel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32

Series

AMPLIMITE

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold

Contact Size

20

Pitch

2.77mm

RoHS Status: Exempt

COO (Country of Origin):
MX
The TE Connectivity Receptacle connector is expertly designed for cable-to-board applications, offering a robust and reliable solution in printed circuit board (PCB) assemblies. This precision-engineered component features 15 positions and a compact 2 shell size, making it an ideal choice for various electronic devices. Constructed with high-quality steel and designed for vertical PCB mount orientation, this connector ensures durability and optimal performance even in demanding environments. Its gold-plated contacts enhance signal integrity while maximizing current ratings, catering specifically to electronic applications where reliable connectivity is paramount. With simple through-hole solder termination, it allows for flexible installation, making it a convenient choice for various assembly processes.

Robust steel construction guarantees long-lasting performance

Vertical PCB mounting aids in space optimisation within designs

Gold-plated contacts enhance connection reliability and reduce signal degradation

Supports through-hole solder termination for straightforward assembly

Designed for 15 positions, allowing for versatile connectivity options

Seamless integration into cable-to-board systems boosts overall efficiency

Adaptable for a range of applications in communication technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy