TE Connectivity AMPLIMITE 50 Way Vertical 2.77 mm Pitch Board D-Sub Connector Female

Subtotal (1 pack of 3 units)*

£170.49

(exc. VAT)

£204.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£170.49£56.83

*price indicative

RS Stock No.:
477-311
Distrelec Article No.:
304-48-875
Mfr. Part No.:
443976-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

50

Current

5A

Orientation

Vertical

Mount Type

Board

Connector Gender

Female

Connector Type D

Receptacle

D-Sub Shell Size

5

Housing Material

Steel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016

Contact Plating

Gold

Contact Material

Beryllium Copper, Brass

Series

AMPLIMITE

Contact Size

20

Pitch

2.77mm

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Receptacle for cable-to-board connections is expertly designed for board mounting applications, bringing exceptional reliability and versatility. This innovative connector features a 50-position configuration with a shell size of 5, making it ideal for diverse electronic devices. Engineered for optimal performance, the receptacle ensures a secure and efficient connection with a contact size of 20. Built with high-quality materials, it supports a printed circuit board termination, thus facilitating seamless integration into various circuit designs. The connector's robust construction, featuring steel and cadmium plating, provides enhanced durability while maintaining signal integrity over a broad temperature range. Its carefully designed attributes meet the demands of modern electronic systems, ensuring long-lasting usability in critical applications.

Robust construction ensures long-term reliability

Vertical PCB mounting orientation optimises space efficiency

Gold-plated contact areas enhance conductivity and reduce oxidation

Capable of withstanding extreme operating temperatures for versatile usage

Designed for through-hole soldering for secure attachment

Support for socket contact type simplifies installation

High current rating allows for versatile applications

Halogen-free materials promote safer usage practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy