TE Connectivity AMPLIMITE 25 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 468-781
- Distrelec Article No.:
- 304-49-618
- Mfr. Part No.:
- 207828-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 20 units)*
£205.09
(exc. VAT)
£246.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £205.09 | £10.255 |
*price indicative
- RS Stock No.:
- 468-781
- Distrelec Article No.:
- 304-49-618
- Mfr. Part No.:
- 207828-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 25 | |
| Orientation | Straight | |
| Current | 6A | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 3 | |
| Mounting Hardware | Screw Hole | |
| Housing Material | Polyester | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Series | AMPLIMITE | |
| Contact Plating | Gold | |
| Pitch | 2.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 25 | ||
Orientation Straight | ||
Current 6A | ||
Mount Type Board | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 3 | ||
Mounting Hardware Screw Hole | ||
Housing Material Polyester | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Series AMPLIMITE | ||
Contact Plating Gold | ||
Pitch 2.74mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity D-Sub Receptacle Assembly, designed with a vertical orientation and shell size 3, is engineered to meet the demands of modern connectivity solutions. Its robust construction features a primary black colour and is constructed from durable polyester housing, allowing for reliable performance in a variety of applications. With 25 positions and a compact design, this connector is ideal for board-to-board connections, providing exceptional versatility and efficiency. The assembly also boasts a Nickel underplated contact, ensuring optimal conductivity and longevity. Enhanced by a PCB mount retention mechanism, this product guarantees a secure fit, making it suitable for industrial usage, where stability is paramount in every connection.
Vertical PCB mount orientation optimises space utilisation
Constructed with a robust plastic shell material for enhanced durability
Mounting hole diameter designed for easy integration with PCBs
Nickel-plated contacts provide superior electrical performance
Gold plating on the contact mating area enhances reliability
Compatible with specific industry standards for consistent performance
Designed for efficient soldering through a through-hole termination method
Supports a wide operating temperature range, ensuring versatility in diverse environments
Packaged in quantities of 10 for efficient inventory management
Compliance with EU directives ensures adherence to stringent regulations
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector, with Screw Lock Female
- TE Connectivity AMPLIMITE 9 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 25 Way Vertical 2.77 mm Pitch Board D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE HDP 25 Way Vertical 2.74 mm Pitch Board D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP 25 Way Right Angle 2.74 mm Pitch Board D-Sub Connector Female
