TE Connectivity 1734 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 468-916
- Distrelec Article No.:
- 304-49-481
- Mfr. Part No.:
- 2-1734341-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-916
- Distrelec Article No.:
- 304-49-481
- Mfr. Part No.:
- 2-1734341-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Screw Hole | |
| Maximum Operating Temperature | 265°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | |
| Series | 1734 | |
| Contact Size | 2.2 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Mounting Hardware Screw Hole | ||
Maximum Operating Temperature 265°C | ||
Contact Gender Female | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 Compliant | ||
Series 1734 | ||
Contact Size 2.2 mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Boasts robust design features tailored for versatile application in complex wiring environments. Engineered with precision, it offers a reliable and secure connection solution, ideal for both industrial and commercial settings. Crafted with a focus on innovation, this connector ensures optimal performance while meeting stringent compliance requirements. The unique design not only facilitates easy installation but also enhances durability, making it a preferred choice for professionals seeking high-quality components in their projects. The product is compliant with various international directives, ensuring that it adheres to contemporary safety and environmental standards. Its low halogen content reflects a commitment to eco-friendly practices, providing peace of mind for environmentally-conscious users.
Engineered for a wide range of applications, ensuring versatility
Designed to endure harsh environmental conditions and maintain durability
Complies with EU RoHS and ELV directives for safer usage
Low halogen content supports environmentally friendly initiatives
Facilitates straightforward installation with minimal downtime
Compatible with various CAD programmes for easy design integration
Robust construction ensures reliable performance over time
Solder process capability up to 265°C offers versatility in manufacturing
Related links
- TE Connectivity AMPLIMITE 15 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity 2-139 Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 62 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity 109 21 Way Straight Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.74 mm Pitch Board D-Sub Connector, with Screw Hole Female
- TE Connectivity 2168 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Hole Female
