TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 504-664
- Distrelec Article No.:
- 304-48-777
- Mfr. Part No.:
- 205557-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£318.72
(exc. VAT)
£382.46
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £318.72 | £63.744 |
*price indicative
- RS Stock No.:
- 504-664
- Distrelec Article No.:
- 304-48-777
- Mfr. Part No.:
- 205557-2
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 2 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Contact Material | Leaded Nickel Copper | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 2 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32 | ||
Series AMPLIMITE | ||
Contact Material Leaded Nickel Copper | ||
Contact Plating Gold | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 50 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 24 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
