TE Connectivity 2168 15 Way Straight 2.74 mm Pitch Cable D-Sub Connector, with Screw Hole Female

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-555
Distrelec Article No.:
304-49-676
Mfr. Part No.:
216833-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

3.7A

Mount Type

Cable

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw Hole

D-Sub Shell Size

2

Housing Material

Nylon Fibreglass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

2168

Contact Plating

Tin

Contact Size

20

Pitch

2.74mm

COO (Country of Origin):
PL
The TE Connectivity D-Sub connector offers a reliable solution for connecting wires and cables to panels, designed for versatility in various applications. Engineered with a full metal shell, the connector ensures durability and resistance against environmental factors. The unique receptacle type not only supports secure connections but also features mounting holes for additional stability. With a high-temperature tolerance, this connector can endure temperatures ranging from -55 °C to 105 °C, making it ideal for demanding environments. The product exemplifies innovation and quality in connector technology, ensuring a robust connection for your signal circuit applications.

Full metal shell configuration provides enhanced durability

Designed specifically for cable-to-panel connections

Offers a 15-position layout for versatile connectivity

Constructed from glass-filled nylon for improved performance

Features mounting holes for increased mating retention

Suitable for both signal circuit applications and high-temperature conditions

Low halogen content ensures compliance with environmental standards

Compatible with a range of other TE parts for enhanced usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy