TE Connectivity AMPLIMITE 15 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female

Subtotal (1 box of 15 units)*

£256.60

(exc. VAT)

£307.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£256.60£17.107

*price indicative

RS Stock No.:
468-818
Distrelec Article No.:
304-48-770
Mfr. Part No.:
205163-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

15

Orientation

Straight

Current

7.5A

Mount Type

Panel Mount

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Screw Hole

D-Sub Shell Size

2

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

CSA

Series

AMPLIMITE

Contact Plating

Cadmium

Pitch

2.77mm

Contact Size

20

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Receptacle is designed for cable-to-cable connections, offering versatility for panel mount applications. With its robust construction and precise engineering, it ensures reliable signal transmission through 15 positions. The product features a well-thought-out design that includes a steel front shell and stainless steel mating retention material, ensuring durability in various operational environments. Its size 20 contact is specifically crafted for optimal performance, making it an ideal choice for wire and cable signal applications. With a wide operating temperature range, this receptacle adapts well to challenging conditions, reflecting its reliability in demanding applications.

Constructed with high-quality materials for enhanced durability

The panel mount design simplifies installation and secures connections

Designed for reliable signal transmission in diverse applications

Features a crimp termination method for robust wire attachment

Offers a compact layout for efficient use of space in panels

Prepared to handle high current ratings, ensuring dependable performance

Compatible with various wire and cable types for added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy