TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 470-470
- Distrelec Article No.:
- 304-48-793
- Mfr. Part No.:
- 2157481-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£197.98
(exc. VAT)
£237.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £197.98 | £98.99 |
*price indicative
- RS Stock No.:
- 470-470
- Distrelec Article No.:
- 304-48-793
- Mfr. Part No.:
- 2157481-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 4 | |
| Housing Material | Thermoplastic | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | AMPLIMITE | |
| Pitch | 2.77mm | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 4 | ||
Housing Material Thermoplastic | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series AMPLIMITE | ||
Pitch 2.77mm | ||
Contact Size 20 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is designed for reliable cable-to-cable connections with its 37-position configuration and size 20 contact size. It stands out for its sealable feature, ensuring optimal performance in various environmental conditions. Engineered with a robust thermoplastic housing and metal shell, this connector provides durability whilst maintaining a sleek black finish. The innovative grommet seal further enhances the connector's ability to withstand harsh situations. Additionally, with a striking centreline spacing of 2.77 mm, this connector is perfectly suited for applications requiring precision and stability. Ideal for signal circuit applications, it guarantees secure and effective continuity, making it a top choice for modern electronic setups.
Designed for cable-to-cable connectivity, ensuring effective signal transmission
Sealable construction offers protection against dust and moisture ingress
Constructed with thermoplastic housing for enhanced durability and resistance
Zinc shell plating provides additional corrosion protection
Supports a contact current rating of up to 7.5 A for diverse application needs
Operating temperature range from -55°C to 125°C allows for versatile usage
Panel mount configuration simplifies installation in various settings
Mating retention feature helps prevent accidental disconnections
Compatible with a range of parts for easy integration into existing systems
Reinforced insert materials enhance longevity and performance across applications
Related links
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
