TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- RS Stock No.:
- 469-059
- Distrelec Article No.:
- 303-24-225
- Mfr. Part No.:
- 211636-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-059
- Distrelec Article No.:
- 303-24-225
- Mfr. Part No.:
- 211636-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Screw Hole | |
| D-Sub Shell Size | 4 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Series | AMPLIMITE | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Size | 20 | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Screw Hole | ||
D-Sub Shell Size 4 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Series AMPLIMITE | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Size 20 | ||
Pitch 2.77mm | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle connector is expertly crafted for cable-to-cable applications, designed to facilitate seamless connectivity in panel mount setups. Offering a 37-position configuration, it is specifically tailored to meet the demanding needs of signal transmission, ensuring reliability and performance. The robust shell size 4 and durable construction provide exceptional stability, making it ideal for various industry applications. Its unique design incorporates advanced materials, including brass and gold plating, which enhance conductivity and durability, safeguarding the integrity of connections. With an operating temperature range of -55 to 125 °C, this connector excels in diverse environmental conditions, providing peace of mind for critical applications. Whether for new projects or replacement needs, this receptacle connector promises efficient performance and long-lasting reliability.
Delivers efficient signal transmission for enhanced communication
Constructed from high-quality materials for superior durability
Designed for easy installation in panel mount configurations
Offers a secure connection with robust mating features
Compatible with various size 20 contacts for versatile applications
Provides reliable operation across a wide temperature range
Manufactured to comply with stringent industry standards for quality assurance
Related links
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- TE Connectivity AMPLIMITE 37 Way Vertical 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Female
- TE Connectivity AMPLIMITE 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- TE Connectivity AMPLIMITE 11 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 17 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Female
